
CA3102R28-12S | |
|---|---|
DigiKey Part Number | ICA3102R28-12S-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R28-12S |
Description | ER 26C 26#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 26 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.20000 | $149.20 |
| 10 | $121.22000 | $1,212.20 |
| 25 | $102.08000 | $2,552.00 |
| 50 | $88.16000 | $4,408.00 |
| 100 | $74.60000 | $7,460.00 |



