
CA3106E28-12PDN | |
|---|---|
DigiKey Part Number | ICA3106E28-12PDN-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-12PDN |
Description | CONN PLUG MALE 26P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.54000 | $180.54 |
| 10 | $146.69000 | $1,466.90 |
| 25 | $123.53000 | $3,088.25 |
| 50 | $106.68000 | $5,334.00 |
| 100 | $90.27000 | $9,027.00 |



