
CA02R28-12SF80 | |
|---|---|
DigiKey Part Number | ICA02R28-12SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA02R28-12SF80 |
Description | ER 26C 26#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 26 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.20000 | $205.20 |
| 10 | $166.72000 | $1,667.20 |
| 25 | $140.40000 | $3,510.00 |
| 50 | $121.25000 | $6,062.50 |
| 100 | $102.60000 | $10,260.00 |



