
CA3106E24A28PB01 | |
|---|---|
DigiKey Part Number | CA3106E24A28PB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24A28PB01 |
Description | CONN PLUG MALE 28P SILVER CRIMP |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 28 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-A28 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.51000 | $227.51 |
| 10 | $143.25000 | $1,432.50 |
| 25 | $101.78000 | $2,544.50 |
| 50 | $87.90000 | $4,395.00 |
| 100 | $74.38000 | $7,438.00 |



