
CA3102E24A28SBF80-05 | |
|---|---|
DigiKey Part Number | ICA3102E24A28SBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24A28SBF80-05 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 28 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24-A28 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.75000 | $118.75 |
| 10 | $74.77000 | $747.70 |
| 25 | $53.12000 | $1,328.00 |
| 50 | $45.88000 | $2,294.00 |
| 100 | $38.82000 | $3,882.00 |


