
CA3106E14S-7SF80F85 | |
|---|---|
DigiKey Part Number | ICA3106E14S-7SF80F85-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-7SF80F85 |
Description | ER 3C 3#16S SKT PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 14S-7 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.67000 | $109.67 |
| 10 | $89.11000 | $891.10 |
| 25 | $75.04000 | $1,876.00 |
| 50 | $64.81000 | $3,240.50 |
| 100 | $54.84000 | $5,484.00 |



