
CA3101F14S-7P | |
|---|---|
DigiKey Part Number | ICA3101F14S-7P-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F14S-7P |
Description | ER 3C 3#16S PIN RECP LINE |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.69000 | $63.69 |
| 10 | $51.75000 | $517.50 |
| 25 | $43.58000 | $1,089.50 |
| 50 | $37.64000 | $1,882.00 |
| 100 | $31.85000 | $3,185.00 |




