
CA3108A14S-7SF80RES | |
|---|---|
DigiKey Part Number | ICA3108A14S-7SF80RES-ND |
Manufacturer | |
Manufacturer Product Number | CA3108A14S-7SF80RES |
Description | ER 3C 3#16S SKT PLUG RTANG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Olive Drab |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.81000 | $151.81 |
| 10 | $123.35000 | $1,233.50 |
| 25 | $103.87000 | $2,596.75 |
| 50 | $89.71000 | $4,485.50 |
| 100 | $75.91000 | $7,591.00 |



