3 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3100R14S-7PF80

DigiKey Part Number
ICA3100R14S-7PF80-ND
Manufacturer
Manufacturer Product Number
CA3100R14S-7PF80
Description
CONN RCPT MALE 3POS SILVER CRIMP
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bag
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
3
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP65 - Dust Tight, Water Resistant
Shell Size - Insert
14S-7
Current Rating (Amps)
22A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$61.25000$61.25
10$49.77000$497.70
25$41.91000$1,047.75
50$36.20000$1,810.00
100$30.63000$3,063.00