
CA06F14S-7SF183 | |
|---|---|
DigiKey Part Number | ICA06F14S-7SF183-ND |
Manufacturer | |
Manufacturer Product Number | CA06F14S-7SF183 |
Description | CONN PLUG FMALE 3P SILVER CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.59000 | $111.59 |
| 10 | $90.66000 | $906.60 |
| 25 | $76.35000 | $1,908.75 |
| 50 | $65.94000 | $3,297.00 |
| 100 | $55.79000 | $5,579.00 |



