
CA3101E14S-7PF97 | |
|---|---|
DigiKey Part Number | ICA3101E14S-7PF97-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E14S-7PF97 |
Description | ER 3C 3#16S PIN RECP LINE |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.29000 | $43.29 |
| 10 | $35.18000 | $351.80 |
| 25 | $29.62000 | $740.50 |
| 50 | $25.58000 | $1,279.00 |
| 100 | $21.65000 | $2,165.00 |



