
CA3102R28-A16SF80F0 | |
|---|---|
DigiKey Part Number | ICA3102R28-A16SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R28-A16SF80F0 |
Description | ER 9C 5#16 4#4 SKT RECP BOX |
Customer Reference | |
Detailed Description | 9 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection Environment Resistant |
Number of Positions 9 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-A16 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.95000 | $198.95 |
| 10 | $161.65000 | $1,616.50 |
| 25 | $136.12000 | $3,403.00 |
| 50 | $117.56000 | $5,878.00 |
| 100 | $99.48000 | $9,948.00 |



