
CA3106E28-A16PF80DN | |
|---|---|
DigiKey Part Number | ICA3106E28-A16PF80DN-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-A16PF80DN |
Description | CONN PLUG MALE 9POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $289.38000 | $289.38 |
| 10 | $235.12000 | $2,351.20 |
| 25 | $198.00000 | $4,950.00 |
| 50 | $171.00000 | $8,550.00 |
| 100 | $144.69000 | $14,469.00 |




