
CA3102E28-A16S2F80 | |
|---|---|
DigiKey Part Number | ICA3102E28-A16S2F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-A16S2F80 |
Description | ER 9C 5#16 4#4 SKT RECP BOX |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $322.87000 | $322.87 |
| 10 | $262.34000 | $2,623.40 |
| 25 | $220.91000 | $5,522.75 |
| 50 | $190.79000 | $9,539.50 |
| 100 | $161.44000 | $16,144.00 |




