
CA3108E28A16P2F80 | |
|---|---|
DigiKey Part Number | ICA3108E28A16P2F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E28A16P2F80 |
Description | CONN PLUG 9POS RT ANG W/PINS |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $401.45000 | $401.45 |
| 10 | $326.18000 | $3,261.80 |
| 25 | $274.68000 | $6,867.00 |
| 50 | $237.22000 | $11,861.00 |
| 100 | $200.73000 | $20,073.00 |




