
CA3101E28A16S | |
|---|---|
DigiKey Part Number | CA3101E28A16S-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28A16S |
Description | CONN RCPT FMALE 9P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $638.81000 | $638.81 |
| 10 | $519.03000 | $5,190.30 |
| 25 | $437.08000 | $10,927.00 |
| 50 | $377.48000 | $18,874.00 |
| 100 | $319.40000 | $31,940.00 |




