
CA3106E28A16PDN | |
|---|---|
DigiKey Part Number | ICA3106E28A16PDN-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28A16PDN |
Description | CONN PLUG MALE 9P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 28-A16 | Current Rating (Amps) 22A, 135A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $276.97000 | $276.97 |
| 10 | $225.04000 | $2,250.40 |
| 25 | $189.51000 | $4,737.75 |
| 50 | $163.66000 | $8,183.00 |
| 100 | $138.49000 | $13,849.00 |




