
CA3102R20-29PA206F16 | |
|---|---|
DigiKey Part Number | ICA3102R20-29PA206F16-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R20-29PA206F16 |
Description | CONN RCPT MALE 17P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 17 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Dust Cap |
Shell Size - Insert 20-29 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.47000 | $63.47 |
| 10 | $51.57000 | $515.70 |
| 25 | $43.43000 | $1,085.75 |
| 50 | $37.51000 | $1,875.50 |
| 100 | $31.74000 | $3,174.00 |



