
CA3106E20-29SF80A206F0 | |
|---|---|
DigiKey Part Number | ICA3106E20-29SF80A206F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20-29SF80A206F0 |
Description | CONN PLG HSG FMALE 17POS INLINE |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Zinc Cobalt |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 17 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 20-29 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.07000 | $129.07 |
| 10 | $104.87000 | $1,048.70 |
| 25 | $88.31000 | $2,207.75 |
| 50 | $76.27000 | $3,813.50 |
| 100 | $64.53000 | $6,453.00 |



