
CA06R20-29SA206F42 | |
|---|---|
DigiKey Part Number | ICA06R20-29SA206F42-ND |
Manufacturer | |
Manufacturer Product Number | CA06R20-29SA206F42 |
Description | ER 17C 17#16 SKT PLUG |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 17 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-29 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.82000 | $110.82 |
| 10 | $90.04000 | $900.40 |
| 25 | $75.82000 | $1,895.50 |
| 50 | $65.48000 | $3,274.00 |
| 100 | $55.41000 | $5,541.00 |



