
CA3106E20-29SF80A206 | |
|---|---|
DigiKey Part Number | ICA3106E20-29SF80A206-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E20-29SF80A206 |
Description | CONN PLUG FMALE 17P SILVER CRIMP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 17 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 20-29 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.75000 | $212.75 |
| 10 | $172.86000 | $1,728.60 |
| 25 | $145.57000 | $3,639.25 |
| 50 | $125.72000 | $6,286.00 |
| 100 | $106.38000 | $10,638.00 |



