
CA3102E36-10SWB | |
|---|---|
DigiKey Part Number | CA3102E36-10SWB-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E36-10SWB |
Description | CAB 48C 48#16 SKT RECP |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation W |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 48 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 36-10 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.71000 | $157.71 |
| 10 | $99.30000 | $993.00 |
| 25 | $70.55000 | $1,763.75 |
| 50 | $60.93000 | $3,046.50 |
| 100 | $51.56000 | $5,156.00 |


