
CA3108E36-10PWB01F97 | |
|---|---|
DigiKey Part Number | ICA3108E36-10PWB01F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E36-10PWB01F97 |
Description | CAB 48C 48#16 PIN PLUG |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 48 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 36-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.83000 | $175.83 |
| 10 | $110.71000 | $1,107.10 |
| 25 | $78.66000 | $1,966.50 |
| 50 | $67.93000 | $3,396.50 |
| 100 | $57.48000 | $5,748.00 |


