
CA3106F36-10PWB | |
|---|---|
DigiKey Part Number | ICA3106F36-10PWB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F36-10PWB |
Description | CAB 48C 48#16 PIN PLUG |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 48 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 36-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $433.98000 | $433.98 |
| 10 | $273.24000 | $2,732.40 |
| 25 | $194.15000 | $4,853.75 |
| 50 | $167.67000 | $8,383.50 |
| 100 | $141.88000 | $14,188.00 |


