
CA3106E36-10PWBF80 | |
|---|---|
DigiKey Part Number | ICA3106E36-10PWBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E36-10PWBF80 |
Description | CONN PLUG MALE 48P SILVER CRIMP |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 48 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 36-10 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $397.72000 | $397.72 |
| 10 | $250.41000 | $2,504.10 |
| 25 | $177.93000 | $4,448.25 |
| 50 | $153.66000 | $7,683.00 |
| 100 | $130.02000 | $13,002.00 |


