
CA3102E36-10PB | |
|---|---|
DigiKey Part Number | ICA3102E36-10PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E36-10PB |
Description | CONN RCPT MALE 48P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 48 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 36-10 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.40000 | $181.40 |
| 10 | $114.21000 | $1,142.10 |
| 25 | $81.15000 | $2,028.75 |
| 50 | $70.08000 | $3,504.00 |
| 100 | $59.30000 | $5,930.00 |


