
CA3106E36-10SBF42 | |
|---|---|
DigiKey Part Number | ICA3106E36-10SBF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E36-10SBF42 |
Description | CONN PLUG 48POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 48 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 36-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.72000 | $198.72 |
| 10 | $125.12000 | $1,251.20 |
| 25 | $88.90000 | $2,222.50 |
| 50 | $76.78000 | $3,839.00 |
| 100 | $64.97000 | $6,497.00 |



