
CA3102E36-10PBF80 | |
|---|---|
DigiKey Part Number | ICA3102E36-10PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E36-10PBF80 |
Description | CONN RCPT MALE 48P SILVER CRIMP |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 48 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 36-10 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.75000 | $134.75 |
| 10 | $84.84000 | $848.40 |
| 25 | $60.28000 | $1,507.00 |
| 50 | $52.06000 | $2,603.00 |
| 100 | $44.05000 | $4,405.00 |


