
CA3106F36-10SBF80 | |
|---|---|
DigiKey Part Number | ICA3106F36-10SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F36-10SBF80 |
Description | CAB 48C 48#16 SKT PLUG |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 48 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 36-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $414.31000 | $414.31 |
| 10 | $260.86000 | $2,608.60 |
| 25 | $185.35000 | $4,633.75 |
| 50 | $160.07000 | $8,003.50 |
| 100 | $135.45000 | $13,545.00 |




