
CA3102E36-10PBF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E36-10PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E36-10PBF80F0 |
Description | CONN RCPT HSNG MALE 48POS PNL MT |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 48 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 36-10 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.16000 | $88.16 |
| 10 | $55.51000 | $555.10 |
| 25 | $39.44000 | $986.00 |
| 50 | $34.06000 | $1,703.00 |
| 100 | $28.82000 | $2,882.00 |


