
CA3106E36-10SBF80 | |
|---|---|
DigiKey Part Number | ICA3106E36-10SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E36-10SBF80 |
Description | CONN PLUG FMALE 48P SILVER CRIMP |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 48 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 36-10 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $440.94000 | $440.94 |
| 10 | $277.63000 | $2,776.30 |
| 25 | $197.26000 | $4,931.50 |
| 50 | $170.36000 | $8,518.00 |
| 100 | $144.15000 | $14,415.00 |




