
CA3102E20-29PA206F80F0 | |
|---|---|
DigiKey Part Number | ICA3102E20-29PA206F80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-29PA206F80F0 |
Description | CONN RCPT HSNG MALE 17POS PNL MT |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Zinc Cobalt |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 17 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 20-29 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.23000 | $35.23 |
| 10 | $28.62000 | $286.20 |
| 25 | $24.10000 | $602.50 |
| 50 | $20.82000 | $1,041.00 |
| 100 | $17.61000 | $1,761.00 |



