Image for CA3102E14S-6SB04F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E14S-6SB04F0

DigiKey Part Number
ICA3102E14S-6SB04F0-ND
Manufacturer
Manufacturer Product Number
CA3102E14S-6SB04F0
Description
CB 6C 6#16S SKT RECP BOX
Customer Reference
Detailed Description
6 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Fastening Type
Reverse Bayonet Lock
Series
Orientation
N (Normal)
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
6
Shielding
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
14S-6
Insert Material
Polychloroprene
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$64.69000$64.69
10$40.73000$407.30
25$28.94000$723.50
50$24.99000$1,249.50
100$21.15000$2,115.00