Image for CA3106E14S-6PB02A176 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E14S-6PB02A176

DigiKey Part Number
ICA3106E14S-6PB02A176-ND
Manufacturer
Manufacturer Product Number
CA3106E14S-6PB02A176
Description
CB 6C 6#16S PIN PLUG
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Number of Positions
6
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Shrink Boot Adapter
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$87.46000$87.46
10$55.07000$550.70
25$39.13000$978.25
50$33.79000$1,689.50
100$28.59000$2,859.00