
CA3100F14S-6SBF80A176 | |
|---|---|
DigiKey Part Number | ICA3100F14S-6SBF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3100F14S-6SBF80A176 |
Description | CB 6C 6#16S SKT RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-6 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.78000 | $107.78 |
| 10 | $67.86000 | $678.60 |
| 25 | $48.22000 | $1,205.50 |
| 50 | $41.64000 | $2,082.00 |
| 100 | $35.24000 | $3,524.00 |


