Image for CA3106ER14S-6PBF80A176 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106ER14S-6PBF80A176

DigiKey Part Number
ICA3106ER14S-6PBF80A176-ND
Manufacturer
Manufacturer Product Number
CA3106ER14S-6PBF80A176
Description
CONN PLUG MALE 6POS GOLD CRIMP
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
6
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
14S-6
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Fastening Type
Reverse Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 409
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$133.07000$133.07
10$83.78000$837.80
25$59.53000$1,488.25
50$51.41000$2,570.50
100$43.50000$4,350.00