Image for CA3100F14S-6SBF80F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3100F14S-6SBF80F0

DigiKey Part Number
ICA3100F14S-6SBF80F0-ND
Manufacturer
Manufacturer Product Number
CA3100F14S-6SBF80F0
Description
CB 6C 6#16S SKT RECP WALL
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Number of Positions
6
Shielding
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
14S-6
Insert Material
Polychloroprene
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$90.12000$90.12
10$56.74000$567.40
25$40.32000$1,008.00
50$34.82000$1,741.00
100$29.46000$2,946.00