Image for CA3108F14S-6PBF80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3108F14S-6PBF80

DigiKey Part Number
ICA3108F14S-6PBF80-ND
Manufacturer
Manufacturer Product Number
CA3108F14S-6PBF80
Description
CIRCULAR CONNECTOR, CA-B SERIES,
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
6
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Features
Strain Relief
Shell Size - Insert
14S-6
Current Rating (Amps)
22A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
50V
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Reverse Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$86.03000$86.03
10$54.17000$541.70
25$38.49000$962.25
50$33.24000$1,662.00
100$28.12000$2,812.00