
CA3100E14S-6SB15G5 | |
|---|---|
DigiKey Part Number | ICA3100E14S-6SB15G5-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E14S-6SB15G5 |
Description | CB 6C 6#16S SKT RECP WALL |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 14S-6 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.57000 | $135.57 |
| 10 | $85.36000 | $853.60 |
| 25 | $60.65000 | $1,516.25 |
| 50 | $52.38000 | $2,619.00 |
| 100 | $44.32000 | $4,432.00 |




