
CA3106E14S-6PBF85 | |
|---|---|
DigiKey Part Number | ICA3106E14S-6PBF85-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-6PBF85 |
Description | CONN PLUG 6POS INLINE W/PINS |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 14S-6 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.82000 | $87.82 |
| 10 | $55.30000 | $553.00 |
| 25 | $39.29000 | $982.25 |
| 50 | $33.93000 | $1,696.50 |
| 100 | $28.71000 | $2,871.00 |






