
CA3100R28-12PK10 | |
|---|---|
DigiKey Part Number | ICA3100R28-12PK10-ND |
Manufacturer | |
Manufacturer Product Number | CA3100R28-12PK10 |
Description | ER 26C 26#16 PIN RECP WALL |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-12 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.89000 | $154.89 |
| 10 | $125.85000 | $1,258.50 |
| 25 | $105.98000 | $2,649.50 |
| 50 | $91.53000 | $4,576.50 |
| 100 | $77.45000 | $7,745.00 |


