
CA3106F28-12SF80A152 | |
|---|---|
DigiKey Part Number | CA3106F28-12SF80A152-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F28-12SF80A152 |
Description | ER 26C 26#16 SKT PLUG |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.83000 | $221.83 |
| 10 | $180.23000 | $1,802.30 |
| 25 | $151.78000 | $3,794.50 |
| 50 | $131.08000 | $6,554.00 |
| 100 | $110.91000 | $11,091.00 |



