
CA3106E28-12SF80A152 | |
|---|---|
DigiKey Part Number | CA3106E28-12SF80A152-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-12SF80A152 |
Description | ER 26C 26#16 SKT PLUG |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 26 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.78000 | $215.78 |
| 10 | $175.32000 | $1,753.20 |
| 25 | $147.64000 | $3,691.00 |
| 50 | $127.51000 | $6,375.50 |
| 100 | $107.89000 | $10,789.00 |



