
CA06FA14S-7S | |
|---|---|
DigiKey Part Number | ICA06FA14S-7S-ND |
Manufacturer | |
Manufacturer Product Number | CA06FA14S-7S |
Description | CONN PLUG 3POS W/SOCKETS |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.44000 | $92.44 |
| 10 | $75.10000 | $751.00 |
| 25 | $63.25000 | $1,581.25 |
| 50 | $54.62000 | $2,731.00 |
| 100 | $46.22000 | $4,622.00 |



