XN0431600L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.46000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 317
Unit Price: $0.46000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2,970
Unit Price: $0.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,972
Unit Price: $0.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,051
Unit Price: $0.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.10153
Datasheet

Similar


Nexperia USA Inc.
In Stock: 127,662
Unit Price: $0.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,603
Unit Price: $0.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.10153
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.06909
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,998
Unit Price: $0.33000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150MHz, 80MHz 300mW Surface Mount MINI6-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XN0431600L

DigiKey Part Number
XN0431600LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XN0431600L
Description
TRANS PREBIAS 1NPN 1PNP MINI6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150MHz, 80MHz 300mW Surface Mount MINI6-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
150MHz, 80MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
MINI6-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes