
PBLS2002D,115 | |
|---|---|
DigiKey Part Number | 1727-5691-2-ND - Tape & Reel (TR) 1727-PBLS2002D,115CT-ND - Cut Tape (CT) 1727-PBLS2002D,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBLS2002D,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 20V 100mA, 1A 185MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 1A | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 20V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V / 220 @ 500mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 280mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 185MHz | |
Power - Max | 600mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30200 | $3.02 |
| 100 | $0.19100 | $19.10 |
| 500 | $0.14294 | $71.47 |
| 1,000 | $0.12740 | $127.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10762 | $322.86 |
| 6,000 | $0.09765 | $585.90 |
| 9,000 | $0.09257 | $833.13 |
| 15,000 | $0.08685 | $1,302.75 |
| 21,000 | $0.08347 | $1,752.87 |
| 30,000 | $0.08018 | $2,405.40 |

