
PBLS6022D,115 | |
|---|---|
DigiKey Part Number | 1727-PBLS6022D,115TR-ND - Tape & Reel (TR) 1727-PBLS6022D,115CT-ND - Cut Tape (CT) 1727-PBLS6022D,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBLS6022D,115 |
Description | TRANS PREBIAS 1PNP 1PNP 6-TSOP |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 60V 100mA, 1.5A 150MHz 760mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V / 140 @ 1A, 2V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 260mV @ 100mA, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA, 100nA |
Part Status Obsolete | Frequency - Transition 150MHz |
Transistor Type 1 PNP Pre-Biased, 1 PNP | Power - Max 760mW |
Current - Collector (Ic) (Max) 100mA, 1.5A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V, 60V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package 6-TSOP |
Resistor - Emitter Base (R2) 4.7kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.45000 | $4.50 |
| 100 | $0.28880 | $28.88 |
| 500 | $0.21926 | $109.63 |
| 1,000 | $0.19682 | $196.82 |

