
Category | Current - IEC 41 A |
Manufacturer Omega | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 4mm² |
Number of Positions 2 | Color Orange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 9mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBUT4 | Omega | 0 | 5880-XBUT4-ND | $3.68000 | Parametric Equivalent |
| XBUT4BK | Omega | 0 | 5880-XBUT4BK-ND | $3.68000 | Parametric Equivalent |
| XBUT4BU | Omega | 0 | 5880-XBUT4BU-ND | $2.57000 | Parametric Equivalent |
| XBUT4RD | Omega | 0 | 5880-XBUT4RD-ND | $2.57000 | Parametric Equivalent |
| XBUT4 | Eaton Electrical | 0 | 5730-XBUT4-ND | $3.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.57000 | $2.57 |



