XBUT4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omega
In Stock: 0
Unit Price: $3.68000
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: $2.57000
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: $2.57000
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: $2.57000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: $3.18000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: $3.18000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: $3.50000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: $3.18000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: $3.18000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: $3.18000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: $3.18000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: $3.18000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: $3.18000
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBUT4

DigiKey Part Number
5880-XBUT4-ND
Manufacturer
Manufacturer Product Number
XBUT4
Description
FEED-THROUGH TERMINAL BLOCK, 30
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Omega
Voltage - IEC
800V
Series
Current - UL
30 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
4mm²
Number of Positions
2
Color
Gray
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
6.2mm
Stripping Length
9mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBUT4BKOmega05880-XBUT4BK-ND$3.68000Parametric Equivalent
XBUT4BUOmega05880-XBUT4BU-ND$2.57000Parametric Equivalent
XBUT4OROmega05880-XBUT4OR-ND$2.57000Parametric Equivalent
XBUT4RDOmega05880-XBUT4RD-ND$2.57000Parametric Equivalent
XBUT4Eaton Electrical05730-XBUT4-ND$3.18000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.68000$3.68
Manufacturers Standard Package