
XBUT4BU | |
|---|---|
DigiKey Part Number | 5730-XBUT4BU-ND |
Manufacturer | |
Manufacturer Product Number | XBUT4BU |
Description | 6.2MM WIDE BLUE FEED THROUGH TB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Eaton Electrical | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 4mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBUT4 | Eaton Electrical | 0 | 5730-XBUT4-ND | $3.18000 | Parametric Equivalent |
| XBUT4BK | Eaton Electrical | 0 | 5730-XBUT4BK-ND | $3.18000 | Parametric Equivalent |
| XBUT4BN | Eaton Electrical | 0 | 5730-XBUT4BN-ND | $3.50000 | Parametric Equivalent |
| XBUT4GN | Eaton Electrical | 0 | 5730-XBUT4GN-ND | $3.18000 | Parametric Equivalent |
| XBUT4OR | Eaton Electrical | 0 | 5730-XBUT4OR-ND | $3.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.70300 | $27.03 |
| 100 | $2.29690 | $229.69 |
| 1,000 | $1.95243 | $1,952.43 |



